-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0218
|
Newark | Ss Diode, 200V, 0.225A, Sot-23 Rohs Compliant: Yes |Nexperia BAV23S-QR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1640 |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
1727-BAV23S-QRTR-ND
|
DigiKey | DIODE ARR GP 200V 225MA TO236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0349 / $0.0594 | Buy Now |
DISTI #
BAV23S-QR
|
Avnet Americas | Diode High Voltage Switching 250V 225mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV23S-QR) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0358 | Buy Now |
DISTI #
771-BAV23S-QR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV23S-Q/SOT23/TO-236AB RoHS: Compliant | 999 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0337 | Buy Now |
DISTI #
BAV23S-QR
|
TTI | Diodes - General Purpose, Power, Switching BAV23S-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0410 / $0.0420 | Buy Now |
DISTI #
BAV23S-QR
|
Avnet Americas | Diode High Voltage Switching 250V 225mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV23S-QR) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0358 | Buy Now |
DISTI #
BAV23S-QR
|
Avnet Asia | Diode High Voltage Switching 250V 225mA 3-Pin SOT-23 T/R (Alt: BAV23S-QR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV23S-QR
|
Avnet Silica | Diode High Voltage Switching 250V 225mA 3-Pin SOT-23 T/R (Alt: BAV23S-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
DISTI #
BAV23S-QR
|
EBV Elektronik | Diode High Voltage Switching 250V 225mA 3-Pin SOT-23 T/R (Alt: BAV23S-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy