Part Details for BAV70-13P by Micro Commercial Components
Overview of BAV70-13P by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAV70-13PTR-ND
|
DigiKey | GENERAL PURPOSE - DIODES Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0309 | Buy Now |
DISTI #
833-BAV70-13P
|
Mouser Electronics | Diodes - General Purpose, Power, Switching | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0225 | Buy Now |
Part Details for BAV70-13P
BAV70-13P CAD Models
BAV70-13P Part Data Attributes:
|
BAV70-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV70-13P
Micro Commercial Components
Rectifier Diode, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs |