-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW156 - Low-leakage double diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3858
|
Newark | Diode, Small Signal, 85V, To-236Ab, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:85V, Average Forward Current:140Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAW156,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
1727-1564-1-ND
|
DigiKey | DIODE ARRAY GP 75V 160MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38454 In Stock |
|
$0.0325 / $0.3300 | Buy Now |
DISTI #
BAW156,215
|
Avnet Americas | Diode Switching 85V 0.14A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAW156,215) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0150 / $0.0179 | Buy Now |
DISTI #
771-BAW156215
|
Mouser Electronics | Rectifiers BAW156/SOT23/TO-236AB RoHS: Compliant | 10762 |
|
$0.0250 / $0.3300 | Buy Now |
DISTI #
E02:0323_00161228
|
Arrow Electronics | Rectifier Diode Switching 85V 0.16A 3000ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 42000 |
|
$0.0268 / $0.0449 | Buy Now |
DISTI #
V72:2272_06514002
|
Arrow Electronics | Rectifier Diode Switching 85V 0.16A 3000ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 22683 |
|
$0.2757 / $0.2796 | Buy Now |
DISTI #
V79:2366_28604543
|
Arrow Electronics | Rectifier Diode Switching 85V 0.16A 3000ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 18000 |
|
$0.0233 / $0.2730 | Buy Now |
|
Future Electronics | BAW156 Series 85 V 140 mA 3 us Surface Mount Low Leakage Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0216 / $0.0249 | Buy Now |
|
Future Electronics | BAW156 Series 85 V 140 mA 3 us Surface Mount Low Leakage Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0216 / $0.0247 | Buy Now |
DISTI #
11500956
|
Verical | Rectifier Diode Switching 85V 0.16A 3000ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 42000 |
|
$0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW156,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW156,215
Nexperia
BAW156 - Low-leakage double diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-03-13 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW156,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156LT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAW156,215 vs BAW156LT3 |
BAW156E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW156,215 vs BAW156E6327 |
BAW156 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156,215 vs BAW156 |
934032650215 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon | Nexperia | BAW156,215 vs 934032650215 |
BAW156LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAW156,215 vs BAW156LT1 |
BAW156-T | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156,215 vs BAW156-T |
BAW156 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BAW156,215 vs BAW156 |
BAW156 | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAW156,215 vs BAW156 |
BAW156-TP | Rectifier Diode, 2 Element, 0.16A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW156,215 vs BAW156-TP |
BAW156 | Rectifier Diode, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAW156,215 vs BAW156 |