Part Details for BAW156E6327HTSA1 by Infineon Technologies AG
Overview of BAW156E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAW156E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW156E6327HTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5447 In Stock |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
BAW156E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW156E6327HTSA1) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0459 | Buy Now |
DISTI #
726-BAW156E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Low Leakage Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BAW156 Series 85 V 200 mA Surface Mount Silicon Low Leakage Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0529 / $0.0586 | Buy Now |
|
Future Electronics | BAW156 Series 85 V 200 mA Surface Mount Silicon Low Leakage Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0438 / $0.0494 | Buy Now |
DISTI #
69235577
|
Verical | Diode Switching 85V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 33000 Package Multiple: 33000 Date Code: 2251 | Americas - 198000 |
|
$0.0462 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0588 / $0.3360 | Buy Now | |
|
Rochester Electronics | BAW156 - Low Leakage Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 103644 |
|
$0.0422 / $0.0496 | Buy Now |
DISTI #
BAW156E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW156E6327HTSA1) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0459 | Buy Now |
Part Details for BAW156E6327HTSA1
BAW156E6327HTSA1 CAD Models
BAW156E6327HTSA1 Part Data Attributes
|
BAW156E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW156E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW156E6327HTSA1
This table gives cross-reference parts and alternative options found for BAW156E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56WE6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAW156E6327HTSA1 vs BAW56WE6327HTSA1 |
BAW56WE6327XT | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAW156E6327HTSA1 vs BAW56WE6327XT |
BAW56WH6327TR | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAW156E6327HTSA1 vs BAW56WH6327TR |