Part Details for BAW156HMT116 by ROHM Semiconductor
Overview of BAW156HMT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAW156HMT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4448
|
Newark | Diode, Small Signal, 0.125A, 80V, Sot23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):125Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Rohs Compliant: Yes |Rohm BAW156HMT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3449 |
|
$0.0730 / $0.2600 | Buy Now |
DISTI #
846-BAW156HMT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
850 In Stock |
|
$0.0704 / $0.2500 | Buy Now |
DISTI #
BAW156HMT116
|
Avnet Americas | Standard Recovery Rectifier 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAW156HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0276 / $0.0352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0238 | Buy Now |
DISTI #
60968976
|
Verical | Diode Switching Si 100V 0.215A 3-Pin SSD T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2101 | Americas - 2760 |
|
$0.0369 / $0.0380 | Buy Now |
|
Quest Components | 4608 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
BAW156HMT116
|
Avnet Americas | Standard Recovery Rectifier 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAW156HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0276 / $0.0352 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.0229 / $0.0389 | Buy Now |
DISTI #
BAW156HMT116
|
Avnet Americas | Standard Recovery Rectifier 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAW156HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0276 / $0.0352 | Buy Now |
DISTI #
C1S625901687820
|
Chip1Stop | Switching Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.0127 | Buy Now |
Part Details for BAW156HMT116
BAW156HMT116 CAD Models
BAW156HMT116 Part Data Attributes
|
BAW156HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAW156HMT116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW156HMT116
This table gives cross-reference parts and alternative options found for BAW156HMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156HMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156HMFHT116 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAW156HMT116 vs BAW156HMFHT116 |