Part Details for BAW156VL by NXP Semiconductors
Overview of BAW156VL by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAW156VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAW156 - Low-leakage double diode RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.0287 / $0.0338 | Buy Now |
Part Details for BAW156VL
BAW156VL CAD Models
BAW156VL Part Data Attributes
|
BAW156VL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW156VL
NXP Semiconductors
BAW156 - Low-leakage double diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.14 A | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES |