-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW156 - Low-leakage double diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8485-1-ND
|
DigiKey | DIODE ARRAY GP 75V 160MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3096 In Stock |
|
$0.0179 / $0.3300 | Buy Now |
DISTI #
BAW156VL
|
Avnet Americas | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW156VL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0179 | Buy Now |
DISTI #
771-BAW156VL
|
Mouser Electronics | Rectifiers BAW156/SOT23/TO-236AB RoHS: Compliant | 16092 |
|
$0.0200 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0169 | Buy Now |
|
Rochester Electronics | BAW156 - Low-leakage double diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0287 / $0.0338 | Buy Now |
DISTI #
BAW156VL
|
TTI | Rectifiers BAW156/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0165 / $0.0179 | Buy Now |
DISTI #
BAW156VL
|
Avnet Americas | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW156VL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0179 | Buy Now |
DISTI #
BAW156VL
|
Avnet Americas | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW156VL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW156VL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW156VL
Nexperia
BAW156 - Low-leakage double diode@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-05-11 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |