Part Details for BAW56-13-F by Diodes Incorporated
Overview of BAW56-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSGLS6622
|
Rutronik | SI-DOUBLEDIODE 0,3A 75V SOT23 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0170 / $0.0202 | Buy Now |
DISTI #
BAW56-13-F
|
Avnet Silica | SOT23 / SI-DOUBLEDIODE 0,3A 75V (Alt: BAW56-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now |
Part Details for BAW56-13-F
BAW56-13-F CAD Models
BAW56-13-F Part Data Attributes
|
BAW56-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56-13-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56-13-F
This table gives cross-reference parts and alternative options found for BAW56-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56T,115 | BAV756S; BAW56 series - High-speed switching diodes SC-75 3-Pin | NXP Semiconductors | BAW56-13-F vs BAW56T,115 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, Silicon, | TDK Micronas GmbH | BAW56-13-F vs BAW56 |
BAW56-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56-13-F vs BAW56-7 |
BAW56-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56-13-F vs BAW56-T1-LF |
BAW56 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56-13-F vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56-13-F vs BAW56-T1 |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAW56-13-F vs BAW56 |
BAW56-V-GS08 | DIODE 0.25 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | BAW56-13-F vs BAW56-V-GS08 |
BAW56T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAW56-13-F vs BAW56T-TP-HF |
BAW56TT1 | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | onsemi | BAW56-13-F vs BAW56TT1 |