Part Details for BAW56 by LGE
Overview of BAW56 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 75V 1 Pair Common Anode 1.25V150mA 6ns 200mA SOT-23 Switching Diode ROHS | 1150 |
|
$0.0075 / $0.0142 | Buy Now |
DISTI #
BAW56
|
Maritex | Switching Diode, 75V, 300mA, 350mW, -65+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 272 |
|
$0.0120 / $0.0190 | Buy Now |