Part Details for BAW56 by NXP Semiconductors
Overview of BAW56 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 24554 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 12173 |
|
$0.0157 / $0.0336 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 4800 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 14400 |
|
$0.0224 / $0.1120 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 4972 |
|
$0.0336 / $0.1120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7076 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 52000 |
|
RFQ | |
|
Win Source Electronics | DIODE ARRAY GP 90V 215MA SOT23 | 1946044 |
|
$0.0110 / $0.0140 | Buy Now |
Part Details for BAW56
BAW56 CAD Models
BAW56 Part Data Attributes:
|
BAW56
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW56
NXP Semiconductors
0.215A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56
This table gives cross-reference parts and alternative options found for BAW56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56,235 | BAV756S; BAW56 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAW56 vs BAW56,235 |
BAW56T/R13 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56 vs BAW56T/R13 |
BAW56-T | 0.215A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAW56 vs BAW56-T |
BAW56T/R7 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAW56 vs BAW56T/R7 |