-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56LT3GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91218 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
BAW56LT3G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56LT3G) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0109 | Buy Now |
DISTI #
82Y6121
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82Y6121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 168 Partner Stock |
|
$0.0490 / $0.1270 | Buy Now |
DISTI #
863-BAW56LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA RoHS: Compliant | 76744 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | BAW56L Series 70 V 0.2 A Dual Common Anode Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0100 / $0.0112 | Buy Now |
|
Future Electronics | BAW56L Series 70 V 0.2 A Dual Common Anode Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0100 / $0.0112 | Buy Now |
|
Bristol Electronics | 29329 |
|
RFQ | ||
|
Rochester Electronics | BAW56 - High-speed switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 10233 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BAW56LT3G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56LT3G) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0109 | Buy Now |
DISTI #
82Y6121
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82Y6121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 168 Partner Stock |
|
$0.0490 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW56LT3G
onsemi
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAW56LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56T,115 | BAV756S; BAW56 series - High-speed switching diodes SC-75 3-Pin | NXP Semiconductors | BAW56LT3G vs BAW56T,115 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, Silicon, | TDK Micronas GmbH | BAW56LT3G vs BAW56 |
BAW56-7 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56LT3G vs BAW56-7 |
BAW56-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56LT3G vs BAW56-T1-LF |
BAW56 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56LT3G vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56LT3G vs BAW56-T1 |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAW56LT3G vs BAW56 |
BAW56-V-GS08 | DIODE 0.25 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | BAW56LT3G vs BAW56-V-GS08 |
BAW56T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAW56LT3G vs BAW56T-TP-HF |
BAW56TT1 | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | onsemi | BAW56LT3G vs BAW56TT1 |