Part Details for BAW56W,135 by NXP Semiconductors
Overview of BAW56W,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56W,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAW56W,135-954-ND
|
DigiKey | DIODE ARRAY GP 90V 150MA SOT323 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.0200 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOD-323 | 16234 |
|
$0.0190 / $0.0584 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOD-323 | 644 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOD-323 | 36216 |
|
$0.0256 / $0.1460 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOD-323 | 14400 |
|
$0.0292 / $0.1460 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOD-323 | 2400 |
|
$0.0438 / $0.1460 | Buy Now |
|
Rochester Electronics | BAW56 - High-speed switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 210000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAW56W,135
BAW56W,135 CAD Models
BAW56W,135 Part Data Attributes
|
BAW56W,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW56W,135
NXP Semiconductors
BAV756S; BAW56 series - High-speed switching diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |