-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW56W - High-speed switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2086-1-ND
|
DigiKey | DIODE ARRAY GP 90V 150MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9710 In Stock |
|
$0.0126 / $0.1500 | Buy Now |
DISTI #
771-BAW56W,135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAW56W/SOT323/SC-70 RoHS: Compliant | 14606 |
|
$0.0120 / $0.1500 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Common Anode Standard 90 V 150mA SMT SC-70, SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0114 / $0.0127 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOD-323 | 3511 |
|
$0.0263 / $0.0584 | Buy Now |
|
Rochester Electronics | BAW56 - High-speed switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 70000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAW56W,135
|
Avnet Silica | Diode Switching 90V 0.15A 3-Pin SC-70 T/R (Alt: BAW56W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | SOT-323(SC-70) Switching Diode RoHS Purchase Online, Ship Immediately | 8208 |
|
$0.0171 / $0.0228 | Buy Now |
DISTI #
BAW56W,135
|
EBV Elektronik | Diode Switching 90V 0.15A 3-Pin SC-70 T/R (Alt: BAW56W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3938496
|
Farnell | SWITCHING DIODE RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56W,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW56W,135
Nexperia
BAW56W - High-speed switching diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |