Part Details for BB-232NM9FF3 by Advantech Co Ltd
Overview of BB-232NM9FF3 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-232NM9FF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8417
|
Newark | Db9 Female To Db9 Female 3Ft (Null Modem) |Advantech BB-232NM9FF3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 | Buy Now |
DISTI #
BB-232NM9FF3-ND
|
DigiKey | CABLE ASSY DB09 BEIGE 914.4MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
600-232NM9FF3
|
Mouser Electronics | D-Sub Cables RS-232 Serial Null Modem Cable, DB9F/DB9F, 0.9 m (3 ft) RoHS: Compliant | 13 |
|
$10.0000 | Buy Now |
DISTI #
71545908
|
RS | DB9 FEMALE TO DB9 FEMALE 3FT (NULL MODEM) | Advantech BB-232NM9FF3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.3400 | Buy Now |