Part Details for BB-6900-B180-30-ES by igus Inc
Overview of BB-6900-B180-30-ES by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-6900-B180-30-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB-6900-B180-30-ES
|
TME | Bearing: ball, Øint: 10mm, Øout: 22mm, W: 6mm, Cage: polyamide Min Qty: 1 | 14 |
|
$2.6800 / $3.4400 | Buy Now |