Part Details for BB1323R by TE Connectivity
Overview of BB1323R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for BB1323R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB1323R-ND
|
DigiKey | RF ANT 153MHZ WHIP STR NMO BASE Min Qty: 9 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3257 / $98.2744 | Buy Now |
DISTI #
814-BB1323R
|
Mouser Electronics | Antennas WHIP,MC,5/8,132-174M Hz | 0 |
|
$86.7000 / $91.9400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9 Package Multiple: 1 Container: Box | 0Box |
|
$76.5600 | Buy Now |
DISTI #
AMPBB1323R
|
Heilind Electronics | WHIP,MC,5/8,132-174MHZ 153,3DB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPBB1323R
|
Interstate Connecting Components | WHIP,MC,5/8,132-174MHZ 153,3DB | 0 |
|
Buy Now | |
DISTI #
000000000005348554
|
Sager | Antennas WHIP,MC,5/8,132-174M Hz Min Qty: 1 | 0 |
|
$57.5400 / $104.6300 | Buy Now |
Part Details for BB1323R
BB1323R CAD Models
BB1323R Part Data Attributes
|
BB1323R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BB1323R
TE Connectivity
Mobile Station Antenna, 132MHz Min, 174MHz Max, 3dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 3 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 174 MHz | |
Operating Frequency-Min | 132 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Wind Rating | 100 mph |