Part Details for BB1443 by TE Connectivity
Overview of BB1443 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB1443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB1443-ND
|
DigiKey | RF ANT 159MHZ WHIP STR NMO BASE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$38.8268 / $49.6400 | Buy Now |
DISTI #
814-BB1443
|
Mouser Electronics | Antennas WHIP,MC,5/8,144-174M HZ | 0 |
|
$36.2000 / $49.4800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Container: Box | 0Box |
|
$33.4900 | Buy Now |
DISTI #
AMPBB1443
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPBB1443
|
Interstate Connecting Components | 0 |
|
Buy Now |