Part Details for BB6-B0-24-610-121-D by Carling Technologies
Overview of BB6-B0-24-610-121-D by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB6-B0-24-610-121-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BB6-B0-24-610-121-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.9600 / $279.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.9600 / $279.3500 | Buy Now |
Part Details for BB6-B0-24-610-121-D
BB6-B0-24-610-121-D CAD Models
BB6-B0-24-610-121-D Part Data Attributes:
|
BB6-B0-24-610-121-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BB6-B0-24-610-121-D
Carling Technologies
Magnetic Circuit Breaker, 6 Pole(s), 10A, 415VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 114.68 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | CSA, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |