Part Details for BB639E7904HTSA1 by Infineon Technologies AG
Overview of BB639E7904HTSA1 by Infineon Technologies AG
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BB639E7904HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB639E7904HTSA1CT-ND
|
DigiKey | DIODE VAR CAP 30V 20MA SOD-323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
85356 In Stock |
|
$0.0538 / $0.4500 | Buy Now |
DISTI #
BB639E7904HTSA1
|
Avnet Americas | Diode VAR Cap Single 30V 36pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB639E7904HTSA1) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BB639E7904HTSA1
|
Avnet Americas | Diode VAR Cap Single 30V 36pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB639E7904HTSA1) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0666 | Buy Now |
DISTI #
BB639E7904HTSA1
|
Avnet Americas | Diode VAR Cap Single 30V 36pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB639E7904HTSA1) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BB639E7904HTSA1
|
Mouser Electronics | Varactor Diodes Varactor Diode 30 V 20mA RoHS: Compliant | 15772 |
|
$0.0530 / $0.4300 | Buy Now |
DISTI #
V36:1790_06391283
|
Arrow Electronics | Diode VAR Cap Single 35V 36pF 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2343 | Americas - 141000 |
|
$0.0525 / $0.0720 | Buy Now |
DISTI #
V72:2272_06391283
|
Arrow Electronics | Diode VAR Cap Single 35V 36pF 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2132 Container: Cut Strips | Americas - 31559 |
|
$0.0727 / $0.3567 | Buy Now |
DISTI #
E02:0323_01965396
|
Arrow Electronics | Diode VAR Cap Single 35V 36pF 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2350 | Europe - 3000 |
|
$0.0485 / $0.0666 | Buy Now |
|
Future Electronics | BB639 Series 30 V 2.9 pF SMT Silicon Variable Capacitance Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$0.1170 / $0.3000 | Buy Now |
|
Future Electronics | BB639 Series 30 V 2.9 pF SMT Silicon Variable Capacitance Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0520 / $0.0591 | Buy Now |
Part Details for BB639E7904HTSA1
BB639E7904HTSA1 CAD Models
BB639E7904HTSA1 Part Data Attributes:
|
BB639E7904HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB639E7904HTSA1
Infineon Technologies AG
Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW INDUCTANCE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.26% | |
Diode Capacitance Ratio-Min | 13.5 | |
Diode Capacitance-Nom | 38.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |