Part Details for BBBK00160808600Y00 by Pulse Electronics Corporation
Overview of BBBK00160808600Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBBK00160808600Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1184
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBBK00160808600Y00 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
553-BBBK00160808600Y00CT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6842 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
DISTI #
BBBK00160808600Y00
|
Avnet Americas | Ferrite Chip Bead 60Ohm 400mA 0.1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808600Y00) RoHS: Compliant Min Qty: 168000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
603-BBBK160808600Y00
|
Mouser Electronics | Ferrite Beads 60Ohms RDC=0.1Ohms 400mA RoHS: Compliant | 0 |
|
$0.0110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0095 / $0.0111 | Buy Now |
DISTI #
BBBK00160808600Y00
|
TTI | Ferrite Beads 60Ohms RDC=0.1Ohms 400mA RoHS: Compliant Min Qty: 168000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0106 | Buy Now |
DISTI #
BBBK00160808600Y00
|
Avnet Americas | Ferrite Chip Bead 60Ohm 400mA 0.1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808600Y00) RoHS: Compliant Min Qty: 168000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
BBBK00160808600Y00
|
Avnet Americas | Ferrite Chip Bead 60Ohm 400mA 0.1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808600Y00) RoHS: Compliant Min Qty: 168000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
3797360
|
Farnell | FERRITE BEAD, 60 OHM, 0.4 A, 0603 RoHS: Compliant Min Qty: 40000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0200 | Buy Now |
Part Details for BBBK00160808600Y00
BBBK00160808600Y00 CAD Models
BBBK00160808600Y00 Part Data Attributes
|
BBBK00160808600Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808600Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808600Y00
This table gives cross-reference parts and alternative options found for BBBK00160808600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808300Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808600Y00 vs BBBK00160808300Y00 |
BMC1JY0031AN | Ferrite Bead, 0.4A | TE Connectivity | BBBK00160808600Y00 vs BMC1JY0031AN |
BMC1JY0019AN | Ferrite Bead, 0.4A | TE Connectivity | BBBK00160808600Y00 vs BMC1JY0019AN |