Part Details for BBHV00160808300Y00 by Pulse Electronics Corporation
Overview of BBHV00160808300Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BBHV00160808300Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBHV00160808300Y00TR-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 104000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0130 | Buy Now |
DISTI #
BBHV00160808300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBHV00160808300Y00) RoHS: Compliant Min Qty: 140000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0126 / $0.0144 | Buy Now |
DISTI #
673-BBHV160808300Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
BBHV00160808300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBHV00160808300Y00) RoHS: Compliant Min Qty: 140000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0126 / $0.0144 | Buy Now |
DISTI #
BBHV00160808300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBHV00160808300Y00) RoHS: Compliant Min Qty: 140000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0126 / $0.0144 | Buy Now |
DISTI #
000000000006436090
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 24000 | 0 |
|
$0.0130 / $0.0134 | Buy Now |
Part Details for BBHV00160808300Y00
BBHV00160808300Y00 CAD Models
BBHV00160808300Y00 Part Data Attributes
|
BBHV00160808300Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBHV00160808300Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 4 A | |
Width | 0.8 mm |