Part Details for BBP12-US by Brady Worldwide Inc
Overview of BBP12-US by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBP12-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0507
|
Newark | Bbp12-Us/Each |Brady BBP12-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$1,178.0800 / $1,385.0400 | Buy Now |
DISTI #
2267-BBP12-US-ND
|
DigiKey | BBP12 LABEL PRINTER Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$1,099.4750 / $1,153.1800 | Buy Now |
DISTI #
72054388
|
RS | Label Printer, High-Speed Printer, Single Color, Thermal Transfer, BBP12 Series | Brady BBP12-US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$995.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,105.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$995.0000 | Buy Now |
DISTI #
207LB1212
|
Techni-Tool, Inc. | Brady BBP12-US Label Printer, BBP 12, Thermal Transfer, Single Color, 4.6in Max Tape Width, 110-240 V | 0 |
|
$995.0000 | Buy Now |
DISTI #
207LB1212
|
TestEquity LLC | Brady BBP12-US Label Printer, BBP 12, Thermal Transfer, Single Color, 4.6in Max Tape Width, 110-240 V | 0 |
|
$995.0000 | Buy Now |