Part Details for BBPY00100505121Y00 by Pulse Electronics Corporation
Overview of BBPY00100505121Y00 by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00100505121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8086
|
Newark | Ferrite Bead, 0402, 1.4A, 0.09Ohm, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:1.4A, Product Range:Bbpy Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Product Length:1Mm |Pulse Electronics BBPY00100505121Y00 Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
553-BBPY00100505121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37895 In Stock |
|
$0.0114 / $0.1000 | Buy Now |
DISTI #
BBPY00100505121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 1.4A 90mOhm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBPY00100505121Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0106 | Buy Now |
DISTI #
603-BBPY100505121Y00
|
Mouser Electronics | Ferrite Beads 120Ohms RDC=0.09Ohms 1400mA RoHS: Compliant | 7928 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E54:1762_18568323
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.4A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2305 | Europe - 300000 |
|
$0.0099 / $0.0108 | Buy Now |
|
Future Electronics | FERRITE BEAD 120 OHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 50000Reel |
|
$0.0092 / $0.0105 | Buy Now |
|
Future Electronics | FERRITE BEAD 120 OHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0092 / $0.0105 | Buy Now |
|
Future Electronics | FERRITE BEAD 120 OHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 140000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0095 / $0.0109 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0100 / $0.0101 | Buy Now |
DISTI #
66460659
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.4A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2305 | Americas - 300000 |
|
$0.0099 / $0.0108 | Buy Now |
Part Details for BBPY00100505121Y00
BBPY00100505121Y00 CAD Models
BBPY00100505121Y00 Part Data Attributes:
|
BBPY00100505121Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00100505121Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 1.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.4 A | |
Width | 0.5 mm |
Alternate Parts for BBPY00100505121Y00
This table gives cross-reference parts and alternative options found for BBPY00100505121Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00100505121Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00100505121Y00 | Ferrite Chip, 1 Function(s), 1.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00100505121Y00 vs BBPY00100505121Y00 |