-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3180
|
Newark | Header, 2.54Mm, Pcb, 1X24 Position, Product Range:Bbs Series, No. Of Contacts:24Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec BBS-124-G-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$6.5600 / $10.8500 | Buy Now |
DISTI #
SAM1004-24-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5187 / $12.4400 | Buy Now |
DISTI #
BBS-124-G-A
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-124-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 216 Factory Stock |
|
$6.4300 / $9.3600 | Buy Now |
DISTI #
200-BBS124GA
|
Mouser Electronics | Headers & Wire Housings ".100"" Single Row RoHS: Compliant | 0 |
|
$4.9800 / $9.3600 | Order Now |
DISTI #
V36:1790_07890105
|
Arrow Electronics | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 | Americas - 12 |
|
$8.1800 / $9.3600 | Buy Now |
|
Onlinecomponents.com | .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$5.3200 / $10.3100 | Buy Now |
DISTI #
61896400
|
Verical | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 12 |
|
$8.1800 / $9.3600 | Buy Now |
|
Quest Components | 63 |
|
$3.8220 / $8.1900 | Buy Now | |
|
Powell Electronics | .100 Single Row Min Qty: 1 | 143 |
|
$6.4300 / $9.3600 | Buy Now |
DISTI #
000000000000097669
|
Sager | Headers & Wire Housings .100 Single Row Min Qty: 1 | 216 |
|
$5.9500 / $9.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBS-124-G-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBS-124-G-A
Samtec Inc
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.21 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |