-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P1606
|
Newark | Header, 2.54Mm, Pcb, 1X28 Position, Product Range:Bbs Series, No. Of Contacts:28Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec BBS-128-T-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $6.3500 | Buy Now |
DISTI #
BBS-128-T-B-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1687 | Buy Now |
DISTI #
BBS-128-T-B
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-128-T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4500 / $5.2900 | Buy Now |
DISTI #
200-BBS128TB
|
Mouser Electronics | Headers & Wire Housings ".100"" Single Row RoHS: Compliant | 0 |
|
$2.6800 / $5.2900 | Order Now |
|
Onlinecomponents.com | .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$2.1600 / $5.2900 | Buy Now |
DISTI #
BBS-128-T-B
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-128-T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4500 / $5.2900 | Buy Now |
DISTI #
BBS-128-T-B
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-128-T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4500 / $5.2900 | Buy Now |
DISTI #
000000000000097707
|
Sager | Headers & Wire Housings .100 Single Row Min Qty: 1 | 0 |
|
$3.1900 / $5.2900 | Buy Now |
DISTI #
3683531
|
Farnell | HEADER, 2.54MM, PCB, 1X28WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$4.3926 | Buy Now |
|
Master Electronics | .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$2.1600 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBS-128-T-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBS-128-T-B
Samtec Inc
Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for BBS-128-T-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBS-128-T-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBS-128-G-D | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | BBS-128-T-B vs BBS-128-G-D |