Part Details for BBS-129-T-A by Samtec Inc
Overview of BBS-129-T-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBS-129-T-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BBS-129-T-A-ND
|
DigiKey | CONN HEADR 29POS .100 PCB TIN Min Qty: 7 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5386 | Buy Now |
DISTI #
BBS-129-T-A
|
Avnet Americas | Conn Unshrouded Header HDR 29 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-129-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 214 Factory Stock |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
200-BBS129TA
|
Mouser Electronics | Headers & Wire Housings ".100"" Single Row RoHS: Compliant | 0 |
|
$2.4700 / $4.8800 | Order Now |
|
Onlinecomponents.com | .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.9900 / $4.8800 | Buy Now |
DISTI #
BBS-129-T-A
|
Avnet Americas | Conn Unshrouded Header HDR 29 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-129-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 214 Factory Stock |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
BBS-129-T-A
|
Avnet Americas | Conn Unshrouded Header HDR 29 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBS-129-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 214 Factory Stock |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
000000000000097716
|
Sager | Headers & Wire Housings .100 Single Row Min Qty: 1 | 214 |
|
$2.9500 / $4.8800 | Buy Now |
|
Master Electronics | .100" Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.9900 / $4.8800 | Buy Now |
Part Details for BBS-129-T-A
BBS-129-T-A CAD Models
BBS-129-T-A Part Data Attributes
|
BBS-129-T-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBS-129-T-A
Samtec Inc
Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.21 inch | |
Body Length | 2.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |
Alternate Parts for BBS-129-T-A
This table gives cross-reference parts and alternative options found for BBS-129-T-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBS-129-T-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBS-129-G-G | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | BBS-129-T-A vs BBS-129-G-G |