Part Details for BBS-3-4 by Eaton Corporation
Overview of BBS-3-4 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBS-3-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBS-3-4
|
Avnet Americas | Fuse Midget 0.75A 600V Fast 2-Pin In-Line Holder - Bulk (Alt: BBS-3-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$24.4736 / $27.1504 | Buy Now |
DISTI #
BBS-3/4
|
TTI | Industrial & Electrical Fuses 600V 10kA .75A Fast Acting Ferrule Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.9000 / $27.2800 | Buy Now |
DISTI #
BBS-3-4
|
Avnet Americas | Fuse Midget 0.75A 600V Fast 2-Pin In-Line Holder - Bulk (Alt: BBS-3-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$24.4736 / $27.1504 | Buy Now |