Part Details for BBS-6/10 by Eaton Bussmann
Overview of BBS-6/10 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BBS-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1977
|
Newark | Buss Midget Fuse |Eaton Bussmann BBS-6/10 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$42.8400 / $48.1000 | Buy Now |
DISTI #
02B2153
|
Newark | Fuse 13/32X1-3/8 In 600V 10Ka, .6A Fast Acting Ferrule |Eaton Bussmann BBS-6/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $19.6100 | Buy Now |
DISTI #
BBS-6/10-ND
|
DigiKey | FUSE CARTRIDGE 6MA 600VAC Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0250 | Buy Now |
DISTI #
71390923
|
RS | BUSS MIDGET FUSE | Bussmann by Eaton BBS-6/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8200 / $36.0300 | RFQ |
|
Onlinecomponents.com | Fuse Midget Fast Acting 0.6A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL | 0 |
|
$21.6500 / $29.4500 | Buy Now |
DISTI #
000000000000557632
|
Sager | Industrial & Electrical Fuses 600V 10kA .6A Fast Acting Ferrule | 0 |
|
Buy Now |
Part Details for BBS-6/10
BBS-6/10 CAD Models
BBS-6/10 Part Data Attributes
|
BBS-6/10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBS-6/10
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.6A, 600VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 35.05 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |