Part Details for BBSY00100505121Y00 by Pulse Electronics Corporation
Overview of BBSY00100505121Y00 by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBSY00100505121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBSY00100505121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36825 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
BBSY00100505121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 550mA 0.19Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSY00100505121Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
603-BBSY100505121Y00
|
Mouser Electronics | Ferrite Beads 100505 120R 550mA RoHS: Compliant | 156418 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD 120 OHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 50000Reel |
|
$0.0076 / $0.0087 | Buy Now |
|
Future Electronics | FERRITE BEAD 120 OHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0076 / $0.0087 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
230000 Partner Stock |
|
$0.0091 / $0.0105 | Buy Now |
DISTI #
66356562
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.55A 0.19Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2302 | Americas - 370000 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
69197752
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.55A 0.19Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 230000 |
|
$0.0097 | Buy Now |
DISTI #
BBSY00100505121Y00
|
TTI | Ferrite Beads 100505 120R 550mA RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0081 | Buy Now |
DISTI #
BBSY00100505121Y00
|
Avnet Abacus | Ferrite Chip Bead 120Ohm 550mA 0.19Ohm Multilayer 2-Pin 0402 T/R (Alt: BBSY00100505121Y00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BBSY00100505121Y00
BBSY00100505121Y00 CAD Models
BBSY00100505121Y00 Part Data Attributes
|
BBSY00100505121Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBSY00100505121Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 0.55A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.19 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.55 A | |
Width | 0.5 mm |