Part Details for BBSY00100505181Y00 by Pulse Electronics Corporation
Overview of BBSY00100505181Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBSY00100505181Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1397
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBSY00100505181Y00 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BBSY00100505181Y00TR-ND
|
DigiKey | FERRITE BEAD 180 OHM 0402 1LN Min Qty: 160000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
BBSY00100505181Y00
|
Avnet Americas | Ferrite Chip Bead 180Ohm 400mA 0.4Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSY00100505181Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
673-BBSY100505181Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0086 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0089 / $0.0103 | Buy Now |
DISTI #
BBSY00100505181Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0085 | Buy Now |
DISTI #
BBSY00100505181Y00
|
Avnet Americas | Ferrite Chip Bead 180Ohm 400mA 0.4Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSY00100505181Y00) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
000000000006436260
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 30000 | 0 |
|
$0.0086 / $0.0092 | Buy Now |
Part Details for BBSY00100505181Y00
BBSY00100505181Y00 CAD Models
BBSY00100505181Y00 Part Data Attributes:
|
BBSY00100505181Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBSY00100505181Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.5 mm |