Part Details for BBU032B1090B8 by Delta Electronics Inc
Overview of BBU032B1090B8 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU032B1090B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-BBU032B1090B8-ND
|
DigiKey | RT 1.5KVA EXTERNAL BATTERY BOX Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$656.9870 / $740.9600 | Buy Now |
DISTI #
108-BBU032B1090B8
|
Mouser Electronics | UPS - Uninterruptible Power Supplies RT 1.5kVA External Battery Cabinet (w/ batteries)RT1.5kVA, 9Ahx3x2 | 0 |
|
$680.7900 / $716.1800 | Order Now |
DISTI #
72551406
|
RS | UPS, RT1.5kVA, EBCw/battery,10/115/120VAC,100-150VAC(full)55-100VAC(50-100load) | Delta Electronics BBU032B1090B8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$875.9700 | Buy Now |