Part Details for BBU27-100K by Eaton Bussmann
Overview of BBU27-100K by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU27-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1732
|
Newark | Fuse, pwr,100K,27Kv, bbu-20 |Eaton Bussmann BBU27-100K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$883.8200 / $1,076.4500 | Buy Now |
DISTI #
BBU27-100K-ND
|
DigiKey | FUSE PWR 100K 27KV BBU-20 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$858.3200 | Buy Now |
DISTI #
71390945
|
RS | FUSE, PWR, 100K, 27KV, BBU-20 | Bussmann by Eaton BBU27-100K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$963.1400 / $1,013.8300 | RFQ |
Part Details for BBU27-100K
BBU27-100K CAD Models
BBU27-100K Part Data Attributes:
|
BBU27-100K
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBU27-100K
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 100A, 27000VAC, 12500A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 22.58 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 12500 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 27000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |