Part Details for BBY53 by Siemens
Overview of BBY53 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBY53
BBY53 CAD Models
BBY53 Part Data Attributes
|
BBY53
Siemens
Buy Now
Datasheet
|
Compare Parts:
BBY53
Siemens
Variable Capacitance Diode, 5.3pF C(T), 6V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY53
This table gives cross-reference parts and alternative options found for BBY53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB639CE6327 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon | Siemens | BBY53 vs BB639CE6327 |
HVC308A | Variable Capacitance Diode, 14.8pF C(T), 35V, Silicon, ULTRA SMALL, UFP, SC-79, 2 PIN | Hitachi Ltd | BBY53 vs HVC308A |
SMV1255-011 | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BBY53 vs SMV1255-011 |
BB640E6433 | Variable Capacitance Diode, Silicon | Siemens | BBY53 vs BB640E6433 |
BB659C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), Silicon | Siemens | BBY53 vs BB659C |
SMV1270-079 | Variable Capacitance Diode, S Band, 23.6pF C(T), 20V, Silicon, Hyperabrupt | Alpha Industries | BBY53 vs SMV1270-079 |
HVC306A | Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | BBY53 vs HVC306A |
BBY51 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | BBY53 vs BBY51 |
SMV1143-011LF | S BAND, 12.9pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT PACKAGE-2 | Skyworks Solutions Inc | BBY53 vs SMV1143-011LF |
BBY51-07 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | BBY53 vs BBY51-07 |