Part Details for BC-M12F5-22-2-SF by Banner Engineering Corp
Overview of BC-M12F5-22-2-SF by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-M12F5-22-2-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3658
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 6.6 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Bc Series Rohs Compliant: Yes |Banner Engineering BC-M12F5-22-2-SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2170-BC-M12F5-22-2-SF-ND
|
DigiKey | CORDSET M12 F SHIELD 5 PIN 2M Min Qty: 1 Lead time: 2 Weeks Container: Box |
25 In Stock |
|
$29.0000 | Buy Now |
DISTI #
778-BC-M12F5-22-2-SF
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single End Female M12 5-pin Straight Female 2m 5x22 PVC Black Shielded RoHS: Compliant | 25 |
|
$29.0000 | Buy Now |
DISTI #
75053911
|
RS | Cordset: Single End Female M12 5-pin Straight Female 2m 5x22 PVC Black Shielded | Banner Engineering BC-M12F5-22-2-SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$29.0000 | Buy Now |