Part Details for BC035-50-A-0380-0300-L-G by Global Connector Technology
Overview of BC035-50-A-0380-0300-L-G by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC035-50-A-0380-0300-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BC035-50A38003LG
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50w, 1.0mm Pitch Pin Hdr, DIL, TH, Vert, GF, Box RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$3.5200 | Buy Now |
DISTI #
000000000007209257
|
Sager | 50w, 1.0mm Pitch Pin Hdr, DIL, TH, Vert, GF, Box Min Qty: 1 | 0 |
|
$4.1000 / $6.1500 | Buy Now |
Part Details for BC035-50-A-0380-0300-L-G
BC035-50-A-0380-0300-L-G CAD Models
BC035-50-A-0380-0300-L-G Part Data Attributes:
|
BC035-50-A-0380-0300-L-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC035-50-A-0380-0300-L-G
Global Connector Technology
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.091 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BC035-50-A-0380-0300-L-G
This table gives cross-reference parts and alternative options found for BC035-50-A-0380-0300-L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035-50-A-0380-0300-L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC035-50-A-0380-0300-L-E | Board Connector, | Global Connector Technology | BC035-50-A-0380-0300-L-G vs BC035-50-A-0380-0300-L-E |
BC035-50-C-0380-0300-L-G | Board Connector, | Global Connector Technology | BC035-50-A-0380-0300-L-G vs BC035-50-C-0380-0300-L-G |
BC035-50-C-0380-0300-L-E | Board Connector, | Global Connector Technology | BC035-50-A-0380-0300-L-G vs BC035-50-C-0380-0300-L-E |
BC035-50-C-0380-0300-L-D | Board Connector, | Global Connector Technology | BC035-50-A-0380-0300-L-G vs BC035-50-C-0380-0300-L-D |
BC035-50-A-0380-0300-L-D | Board Connector, | Global Connector Technology | BC035-50-A-0380-0300-L-G vs BC035-50-A-0380-0300-L-D |