Part Details for BC10-QF5.5-RP6X2 (ALTERNATE: 2620126) by TURCK Inc
Overview of BC10-QF5.5-RP6X2 (ALTERNATE: 2620126) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC10-QF5.5-RP6X2 (ALTERNATE: 2620126)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70520442
|
RS | Sensor, Proximity, Capacitive, 10mm Range, 10-30VDC, PNP-NC, 2m, TPU, S2620126 | Turck BC10-QF5.5-RP6X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$135.8000 | Buy Now |