Part Details for BC124-150 by TE Connectivity
Overview of BC124-150 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC124-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC124-150
|
TME | Cable tie, L: 150mm, W: 12.7mm, stainless steel AISI 304, 3115N Min Qty: 10 | 0 |
|
$0.8200 / $1.0300 | RFQ |