Part Details for BC337-16BK by Diotec Semiconductor AG
Overview of BC337-16BK by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC337-16BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC337-16BK-ND
|
DigiKey | BJT TO92BK 45V 800MA NPN 0.625W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0281 / $0.1800 | Buy Now |
DISTI #
2721-BC337-16BK-ND
|
DigiKey | TRANS NPN 45V 0.8A TO92 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-BC337-16BK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 45V, 800mA, NPN RoHS: Compliant | 4793 |
|
$0.0240 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 45V - 800mA - NPN RoHS: Compliant | 5000 Factory Stock |
|
$0.0139 / $0.0184 | Buy Now |
DISTI #
78440148
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1232 Package Multiple: 1 | Americas - 28587 |
|
$0.0295 / $0.0596 | Buy Now |
DISTI #
BC337-16BK-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 625mW, TO92 Min Qty: 1 | 28587 |
|
$0.0261 / $0.2361 | Buy Now |
DISTI #
TDSTD9431
|
Rutronik | NPN TRANSISTOR 45V 0,8A TO92 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0193 / $0.0229 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92BK - 45V - 800mA - NPN RoHS: Compliant | 5000 Factory Stock |
|
$0.0139 / $0.0184 | Buy Now |
Part Details for BC337-16BK
BC337-16BK CAD Models
BC337-16BK Part Data Attributes:
|
BC337-16BK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC337-16BK
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC337-16BK
This table gives cross-reference parts and alternative options found for BC337-16BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-16BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC337-16J18Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC337-16BK vs BC337-16J18Z |
BC337-16,112 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC337-16BK vs BC337-16,112 |
BC337-16(BOX) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Diodes Incorporated | BC337-16BK vs BC337-16(BOX) |
933179580112 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC337-16BK vs 933179580112 |
BC337-16D27Z | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | BC337-16BK vs BC337-16D27Z |
BC337-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Infineon Technologies AG | BC337-16BK vs BC337-16 |
BC337-16 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC337-16BK vs BC337-16 |
BC337-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC337-16BK vs BC337-16 |
BC337-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC337-16BK vs BC337-16 |
BC337-16AMO | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC337-16BK vs BC337-16AMO |