-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0356
|
Newark | Transistor, bjt, npn,45V V(Br)Ceo,800Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC33716BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2756 |
|
$0.0400 / $0.3080 | Buy Now |
DISTI #
BC33716BU-ND
|
DigiKey | TRANS NPN 45V 0.8A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12724 In Stock |
|
$0.0421 / $0.3700 | Buy Now |
DISTI #
BC33716BU
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: BC33716BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0345 / $0.0411 | Buy Now |
DISTI #
82C0356
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: 82C0356) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 2756 Partner Stock |
|
$0.0540 / $0.2280 | Buy Now |
DISTI #
512-BC33716BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 800mA HFE/250 RoHS: Compliant | 13263 |
|
$0.0410 / $0.3700 | Buy Now |
DISTI #
P40:2555_14469099
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2230 | Europe - 12010 |
|
$0.0346 / $0.3395 | Buy Now |
DISTI #
V79:2366_17788937
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2229 | Americas - 8990 |
|
$0.0348 / $0.3417 | Buy Now |
|
Future Electronics | BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0371 / $0.0440 | Buy Now |
|
Future Electronics | BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0371 / $0.0440 | Buy Now |
DISTI #
70395469
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 562 Package Multiple: 1 Date Code: 2229 | Americas - 8990 |
|
$0.0348 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC33716BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC33716BU
onsemi
NPN Bipolar Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BC33716BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC33716BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC337-16J18Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC33716BU vs BC337-16J18Z |
BC337-16,112 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33716BU vs BC337-16,112 |
BC337-16(BOX) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Diodes Incorporated | BC33716BU vs BC337-16(BOX) |
933179580112 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33716BU vs 933179580112 |
BC337-16D27Z | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | BC33716BU vs BC337-16D27Z |
BC337-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Infineon Technologies AG | BC33716BU vs BC337-16 |
BC337-16BK | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC33716BU vs BC337-16BK |
BC337-16 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33716BU vs BC337-16 |
BC337-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC33716BU vs BC337-16 |
BC337-16 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC33716BU vs BC337-16 |