-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor NPN Silicon Plastic, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC546ABU-ND
|
DigiKey | TRANS NPN 65V 0.1A TO92-3 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3739 In Stock |
|
$0.0374 / $0.3300 | Buy Now |
DISTI #
BC546ABU
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC546ABU) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0306 / $0.0366 | Buy Now |
DISTI #
512-BC546ABU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 65V 100mA HFE/220 RoHS: Compliant | 9450 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | BC546 Series 65 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0314 / $0.0341 | Buy Now |
|
Future Electronics | BC546 Series 65 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0314 / $0.0341 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 65V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 81728 |
|
$0.0306 / $0.0360 | Buy Now |
DISTI #
BC546ABU
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC546ABU) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0306 / $0.0366 | Buy Now |
DISTI #
BC546ABU
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 0.5W, TO92 Min Qty: 10 | 5534 |
|
$0.0605 / $0.1470 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 8000 |
|
$0.0635 / $0.0675 | Buy Now |
DISTI #
BC546ABU
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC546ABU) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0306 / $0.0366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC546ABU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC546ABU
onsemi
Transistor NPN Silicon Plastic, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC546ABU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC546ABU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC546ATA | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | BC546ABU vs BC546ATA |
BC546ABU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | BC546ABU vs BC546ABU |
BC546ATA | Transistor NPN Silicon Plastic, 2000-FNFLD | onsemi | BC546ABU vs BC546ATA |