Part Details for BC546BTF by onsemi
Overview of BC546BTF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC546BTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC546BTFCT-ND
|
DigiKey | TRANS NPN 65V 0.1A TO92-3 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8391 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
BC546BTF
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: BC546BTF) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0364 | Buy Now |
DISTI #
31Y0475
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 31Y0475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 581 Partner Stock |
|
$0.1200 / $0.3500 | Buy Now |
DISTI #
08AK5127
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 5536 Partner Stock |
|
$0.1130 / $0.3430 | Buy Now |
DISTI #
512-BC546BTF
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 28300 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | NPN,65V/0.1A,200-450 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0363 / $0.0423 | Buy Now |
DISTI #
BC546BTF
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: BC546BTF) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0364 | Buy Now |
DISTI #
08AK5127
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 5536 Partner Stock |
|
$0.1130 / $0.3430 | Buy Now |
DISTI #
31Y0475
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 31Y0475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 581 Partner Stock |
|
$0.1200 / $0.3500 | Buy Now |
DISTI #
BC546BTF
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 0.5W, TO92 Min Qty: 5 | 100 |
|
$0.0556 / $0.1504 | Buy Now |
Part Details for BC546BTF
BC546BTF CAD Models
BC546BTF Part Data Attributes
|
BC546BTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC546BTF
onsemi
Transistor NPN Silicon Plastic, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC546BTF
This table gives cross-reference parts and alternative options found for BC546BTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC546BTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC546BTF | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | BC546BTF vs BC546BTF |
BC546BTF | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/TAPE REEL | Fairchild Semiconductor Corporation | BC546BTF vs BC546BTF |