-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor NPN Silicon Plastic, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC546CTACT-ND
|
DigiKey | TRANS NPN 65V 0.1A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
61112 In Stock |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
BC546CTA
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC546CTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 52000 Factory Stock |
|
$0.0321 / $0.0383 | Buy Now |
DISTI #
46AC0503
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 46AC0503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 245 Partner Stock |
|
$0.0680 / $0.3500 | Buy Now |
DISTI #
82C0408
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 1997 Partner Stock |
|
$0.0660 / $0.3480 | Buy Now |
DISTI #
512-BC546CTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 65V 100mA HFE/800 RoHS: Compliant | 113887 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | BC546 Series 65 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0356 / $0.0407 | Buy Now |
|
Rochester Electronics | BC546C - Transistor NPN Silicon Plastic RoHS: Compliant Status: Active Min Qty: 1 | 295832 |
|
$0.0321 / $0.0378 | Buy Now |
DISTI #
BC546CTA
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC546CTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 52000 Factory Stock |
|
$0.0321 / $0.0383 | Buy Now |
DISTI #
82C0408
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 1997 Partner Stock |
|
$0.0660 / $0.3480 | Buy Now |
DISTI #
46AC0503
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 46AC0503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 245 Partner Stock |
|
$0.0680 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC546CTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC546CTA
onsemi
Transistor NPN Silicon Plastic, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC546CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC546CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC546CTA | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | BC546CTA vs BC546CTA |
BC546CBU | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | BC546CTA vs BC546CBU |
BC546CBU | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC546CTA vs BC546CBU |