-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC547BFS-ND
|
DigiKey | BJT TO92 45V 100MA NPN 0.5W 150C Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8912 In Stock |
|
$0.0546 / $0.4500 | Buy Now |
DISTI #
BC547B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC547B) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0516 / $0.0616 | Buy Now |
DISTI #
67K3328
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: 67K3328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2315 Partner Stock |
|
$0.1040 / $0.4720 | Buy Now |
DISTI #
512-BC547B
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 100mA RoHS: Compliant | 81552 |
|
$0.0630 / $0.4500 | Buy Now |
|
Future Electronics | BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0536 / $0.0581 | Buy Now |
|
Future Electronics | BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0536 / $0.0581 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 461 |
|
$0.0825 / $0.1320 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 221493 |
|
$0.0516 / $0.0607 | Buy Now |
DISTI #
BC547B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC547B) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0516 / $0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC547B
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC547B
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC547B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847G-B-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC547B vs BC847G-B-AE3-R |
SS9014CD75Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC547B vs SS9014CD75Z |
BC847BQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC547B vs BC847BQ-7-F |
BC847L-B-AL3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC547B vs BC847L-B-AL3-R |
SS9014CD27Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC547B vs SS9014CD27Z |
BC847G-B-AL3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC547B vs BC847G-B-AL3-R |
BC847L-B-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC547B vs BC847L-B-AN3-R |
BC850B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC547B vs BC850B |
BC847B-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC547B vs BC847B-13-F |
TBC849 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BC547B vs TBC849 |