-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0469
|
Newark | Transistor,bjt,npn,30V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC549BTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1232 |
|
$0.0800 / $0.3910 | Buy Now |
DISTI #
31Y0485
|
Newark | Trans, Npn, 30V, 0.1A, 150Deg C, 0.5W, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC549BTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 5654 |
|
$0.0510 | Buy Now |
DISTI #
BC549BTACT-ND
|
DigiKey | TRANS NPN 30V 0.1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11222 In Stock |
|
$0.0366 / $0.3700 | Buy Now |
DISTI #
BC549BTA
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC549BTA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 54000 Factory Stock |
|
$0.0346 / $0.0413 | Buy Now |
DISTI #
82C0469
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1232 Partner Stock |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
512-BC549BTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V 100mA HFE/450 RoHS: Compliant | 18198 |
|
$0.0400 / $0.3700 | Buy Now |
DISTI #
V72:2272_06297924
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1723 Container: Cut Strips | Americas - 11461 |
|
$0.0374 / $0.3348 | Buy Now |
|
Future Electronics | BC549 Series 30 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
31266292
|
Verical | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 158 Package Multiple: 1 Date Code: 1723 | Americas - 11461 |
|
$0.0374 / $0.0988 | Buy Now |
|
Quest Components | 4800 |
|
$0.0560 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC549BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC549BTA
onsemi
NPN Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC549BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC549BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC549BTAR | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC549BTA vs BC549BTAR |
BC549BTA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | BC549BTA vs BC549BTA |
BC549B/D74Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC549BTA vs BC549B/D74Z |
BC549B/D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC549BTA vs BC549B/D75Z |
BC549BD75Z | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC549BTA vs BC549BD75Z |