Part Details for BC5500-B-F-12 by Bivar Inc
Overview of BC5500-B-F-12 by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BC5500-B-F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-BC5500BF12
|
Mouser Electronics | LED Lighting Fixtures Blue 465 - 485nm Fixed Mount 12 in RoHS: Compliant | 0 |
|
$53.0000 / $66.3000 | Order Now |
Part Details for BC5500-B-F-12
BC5500-B-F-12 CAD Models
BC5500-B-F-12 Part Data Attributes
|
BC5500-B-F-12
Bivar Inc
Buy Now
|
Compare Parts:
BC5500-B-F-12
Bivar Inc
|
Samacsys Manufacturer | Bivar |