-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0487
|
Newark | Transistor, Bipol, Npn, 45V, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BC550CBU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9857 |
|
$0.0570 / $0.4030 | Buy Now |
DISTI #
BC550CBUFS-ND
|
DigiKey | TRANS NPN 45V 0.1A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4047 In Stock |
|
$0.0377 / $0.2000 | Buy Now |
DISTI #
BC550CBU
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC550CBU) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 17271 Partner Stock |
|
$0.0372 / $0.0408 | Buy Now |
DISTI #
BC550CBU
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC550CBU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 17271 Factory Stock |
|
$0.0351 / $0.0385 | Buy Now |
DISTI #
512-BC550CBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 100mA HFE/800 RoHS: Compliant | 13600 |
|
$0.0410 / $0.3800 | Buy Now |
DISTI #
V99:2348_06297932
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 | Americas - 9 |
|
$0.0373 / $0.2000 | Buy Now |
|
Future Electronics | BC550 Series 45 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.0366 / $0.0397 | Buy Now |
|
Future Electronics | BC550 Series 45 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0366 / $0.0397 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Single Transistor, NPN, 45 V, 300 MHz, 500 mW, 100 mA, 420 |
20000 In Stock |
|
$0.0388 / $0.0845 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 15682 |
|
$0.0351 / $0.0413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC550CBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC550CBU
onsemi
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC550CBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC550CBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC550CBU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | BC550CBU vs BC550CBU |