-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor NPN Silicon Plastic, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0488
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 300 Mhz, 500 Mw, 100 Ma, 420 Rohs Compliant: Yes |Onsemi BC550CTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18183 |
|
$0.0730 / $0.3500 | Buy Now |
DISTI #
82C0481
|
Newark | Transistor, bjt, npn,45V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC550CTA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0710 | Buy Now |
DISTI #
85AC1454
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.5W, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC550CTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 384 |
|
$0.0670 / $0.3430 | Buy Now |
DISTI #
BC550CTACT-ND
|
DigiKey | TRANS NPN 45V 0.1A TO92-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9614 In Stock |
|
$0.0330 / $0.3300 | Buy Now |
DISTI #
BC550CTA
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC550CTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0311 / $0.0372 | Buy Now |
DISTI #
82C0481
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0481) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 4 Days Container: Bulk | 6000 Partner Stock |
|
$0.0710 | Buy Now |
DISTI #
85AC1454
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 85AC1454) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Bulk | 384 Partner Stock |
|
$0.0660 / $0.3430 | Buy Now |
DISTI #
31Y0488
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 31Y0488) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
512-BC550CTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 100mA HFE/800 RoHS: Compliant | 18809 |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
E02:0323_00846029
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Date Code: 2407 | Europe - 16000 |
|
$0.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC550CTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC550CTA
onsemi
Transistor NPN Silicon Plastic, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC550CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC550CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC550CTA | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | BC550CTA vs BC550CTA |
BC550CTA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | BC550CTA vs BC550CTA |