Part Details for BC556B by Diotec Semiconductor AG
Overview of BC556B by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC556B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC556BCT-ND
|
DigiKey | BJT TO-92 65V 100MA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5199 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-BC556B
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 65V, 100mA, PNP RoHS: Compliant | 10459 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 65V - 100mA - PNP RoHS: Compliant | 20000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
BC556B-DIO
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 500mW, TO92 Min Qty: 1 | 13028 |
|
$0.0189 / $0.1718 | Buy Now |
|
LCSC | 65V 500mW 2002mA5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | 1700 |
|
$0.0163 / $0.0310 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 65V - 100mA - PNP RoHS: Compliant | 20000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
Part Details for BC556B
BC556B CAD Models
BC556B Part Data Attributes
|
BC556B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC556B
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC556B
This table gives cross-reference parts and alternative options found for BC556B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856L-B-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556B vs BC856L-B-AE3-R |
BC856L-B-AL3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556B vs BC856L-B-AL3-R |
BC556B_J18Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556B vs BC556B_J18Z |
BC856G-B-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556B vs BC856G-B-AE3-R |
BC556BU | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556B vs BC556BU |
BC556BBK | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC556B vs BC556BBK |