-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA, 65 V PNP Bipolar Junction Transistor - Epitaxial Silicon , 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0491
|
Newark | Transistor, bjt, pnp,80V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC556BTA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 38590 |
|
$0.0180 | Buy Now |
DISTI #
31Y0490
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -65 V, 150 Mhz, 500 Mw, -100 Ma, 200 Rohs Compliant: Yes |Onsemi BC556BTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34920 |
|
$0.0490 / $0.3390 | Buy Now |
DISTI #
BC556BTACT-ND
|
DigiKey | TRANS PNP 65V 0.1A TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13547 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
BC556BTA
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC556BTA) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0305 / $0.0364 | Buy Now |
DISTI #
82C0491
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0491) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 4 Days Container: Bulk | 3670 Partner Stock |
|
$0.0520 / $0.0670 | Buy Now |
DISTI #
31Y0490
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 31Y0490) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
512-BC556BTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP -65V 100mA HFE/450 RoHS: Compliant | 8996 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | BC556 Series 65 V 100 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0338 / $0.0394 | Buy Now |
|
Future Electronics | BC556 Series 65 V 100 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0338 / $0.0394 | Buy Now |
DISTI #
BC556BTA
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC556BTA) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0305 / $0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC556BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC556BTA
onsemi
100 mA, 65 V PNP Bipolar Junction Transistor - Epitaxial Silicon , 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for BC556BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC556BD74Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC556BTA vs BC556BD74Z |
BC556BTA | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC556BTA vs BC556BTA |
BC556BBU | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556BTA vs BC556BBU |
BC556BTA | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | BC556BTA vs BC556BTA |