Part Details for BC557B by Lumimax Optoelectronic Technology
Overview of BC557B by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC557B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-BC557B-ND
|
DigiKey | TRANS PNP CBE -0.1A -50V TO-92 Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
2940 In Stock |
|
$0.0680 / $0.2800 | Buy Now |